
IKB06N60TATMA1 | |
|---|---|
DigiKey Part Number | IKB06N60TATMA1TR-ND - Tape & Reel (TR) IKB06N60TATMA1CT-ND - Cut Tape (CT) IKB06N60TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKB06N60TATMA1 |
Description | IGBT TRENCH FS 600V 12A TO263-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 12 A 88 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IKB06N60TATMA1 Models |
Category | Switching Energy 200µJ |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 42 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 9ns/130ns |
Part Status Active | Test Condition 400V, 6A, 23Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 123 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 12 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 18 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 6A | Supplier Device Package PG-TO263-3-2 |
Power - Max 88 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGB8NC60KDT4 | STMicroelectronics | 655 | 497-7985-1-ND | ¥21.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.99000 | ¥22.99 |
| 10 | ¥14.75400 | ¥147.54 |
| 100 | ¥10.02570 | ¥1,002.57 |
| 500 | ¥8.00370 | ¥4,001.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.35343 | ¥7,353.43 |
| 2,000 | ¥6.80671 | ¥13,613.42 |
| 3,000 | ¥6.52822 | ¥19,584.66 |
| 5,000 | ¥6.21537 | ¥31,076.85 |
| 7,000 | ¥6.03015 | ¥42,211.05 |
| 10,000 | ¥5.85020 | ¥58,502.00 |









