
MGJ2D051505SC | |
|---|---|
DigiKey Part Number | 811-2998-5-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D051505SC |
Description | DC DC CONVERTER 15V -5V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -5V 80mA, 40mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ2D051505SC Models |
Category | Current - Output (Max) 80mA, 40mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 95°C |
Number of Outputs 2 | Efficiency 76% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.10000 | ¥74.10 |
| 5 | ¥71.32000 | ¥356.60 |
| 10 | ¥70.17100 | ¥701.71 |
| 25 | ¥68.67400 | ¥1,716.85 |
| 50 | ¥67.55920 | ¥3,377.96 |
| 100 | ¥66.46100 | ¥6,646.10 |
| 250 | ¥65.03524 | ¥16,258.81 |
| 500 | ¥63.97536 | ¥31,987.68 |









