IGBT Trench Field Stop 600 V 60 A 187 W Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKW30N60H3FKSA1

DigiKey Part Number
448-IKW30N60H3FKSA1-ND
Manufacturer
Manufacturer Product Number
IKW30N60H3FKSA1
Description
IGBT TRENCH FS 600V 60A TO247-3
Manufacturer Standard Lead Time
69 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 60 A 187 W Through Hole PG-TO247-3-1
Datasheet
 Datasheet
EDA/CAD Models
IKW30N60H3FKSA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
1.38mJ
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
165 nC
Packaging
Tube
Td (on/off) @ 25°C
21ns/207ns
Part Status
Active
Test Condition
400V, 30A, 10.5Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
38 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
60 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
120 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 30A
Supplier Device Package
PG-TO247-3-1
Power - Max
187 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.27000¥40.27
30¥22.12233¥663.67
120¥18.11200¥2,173.44
510¥15.16880¥7,736.09
1,020¥14.09426¥14,376.15
2,010¥13.20896¥26,550.01
5,010¥12.23184¥61,281.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.