Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 104 A | |
Current - Collector Pulsed (Icm) | 480 A | |
Vce(on) (Max) @ Vge, Ic | 3.5V @ 15V, 100A | |
Power - Max | 484 W | |
Switching Energy | 6.5mJ (on), 2.9mJ (off) | |
Input Type | Standard | |
Gate Charge | 270 nC | |
Td (on/off) @ 25°C | 32ns/123ns | |
Test Condition | 600V, 100A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISOPLUS247™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.55000 | ¥228.55 |
30 | ¥189.50200 | ¥5,685.06 |
120 | ¥177.65708 | ¥21,318.85 |
510 | ¥151.60088 | ¥77,316.45 |