IHW25N120E1XKSA1 | ||
---|---|---|
DigiKey Part Number | IHW25N120E1XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IHW25N120E1XKSA1 | |
Description | IGBT NPT/TRENCH 1200V 50A TO247 | |
Customer Reference | ||
Detailed Description | IGBT NPT and Trench 1200 V 50 A 231 W Through Hole PG-TO247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | NPT and Trench | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 25A | |
Power - Max | 231 W | |
Switching Energy | 800µJ (off) | |
Input Type | Standard | |
Gate Charge | 147 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.75000 | ¥26.75 |
30 | ¥21.20800 | ¥636.24 |
120 | ¥18.17767 | ¥2,181.32 |
510 | ¥16.15814 | ¥8,240.65 |
1,020 | ¥13.83547 | ¥14,112.18 |
2,010 | ¥13.02756 | ¥26,185.40 |
5,010 | ¥12.49862 | ¥62,618.09 |