NGTB25N120FL2WG | ||
---|---|---|
DigiKey Part Number | NGTB25N120FL2WGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | NGTB25N120FL2WG | |
Description | IGBT FIELD STOP 1200V 50A TO247 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Field Stop 1200 V 50 A 385 W Through Hole TO-247-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | NGTB25N120FL2WG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 25A | |
Power - Max | 385 W | |
Switching Energy | 1.95mJ (on), 600µJ (off) | |
Input Type | Standard | |
Gate Charge | 178 nC | |
Td (on/off) @ 25°C | 87ns/179ns | |
Test Condition | 600V, 25A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 154 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.19000 | ¥59.19 |
30 | ¥47.24467 | ¥1,417.34 |
120 | ¥42.27058 | ¥5,072.47 |
510 | ¥37.29780 | ¥19,021.88 |
1,020 | ¥33.56802 | ¥34,239.38 |
2,010 | ¥31.45446 | ¥63,223.46 |