DGTD120T25S1PT | ||
---|---|---|
DigiKey Part Number | 31-DGTD120T25S1PT-ND | |
Manufacturer | ||
Manufacturer Product Number | DGTD120T25S1PT | |
Description | IGBT 1200V-X TO247 TUBE 0.45K | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Field Stop 1200 V 50 A 348 W Through Hole TO-247 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 25A | |
Power - Max | 348 W | |
Switching Energy | 1.44mJ (on), 550µJ (off) | |
Input Type | Standard | |
Gate Charge | 204 nC | |
Td (on/off) @ 25°C | 73ns/269ns | |
Test Condition | 600V, 25A, 23Ohm, 15V | |
Reverse Recovery Time (trr) | 100 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.03000 | ¥64.03 |
10 | ¥54.88800 | ¥548.88 |
450 | ¥40.36116 | ¥18,162.52 |
1,350 | ¥36.32496 | ¥49,038.70 |
2,250 | ¥34.03785 | ¥76,585.16 |