PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO247-3
PG-TO247-3

IHW20N120R5XKSA1

DigiKey Part Number
IHW20N120R5XKSA1-ND
Manufacturer
Manufacturer Product Number
IHW20N120R5XKSA1
Description
IGBT 1200V 40A TO247-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT 1200 V 40 A 288 W Through Hole PG-TO247-3
Datasheet
 Datasheet
EDA/CAD Models
IHW20N120R5XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
1.75V @ 15V, 20A
Power - Max
288 W
Switching Energy
750µJ (off)
Input Type
Standard
Gate Charge
170 nC
Td (on/off) @ 25°C
-/260ns
Test Condition
600V, 20A, 10Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,464
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.53000¥28.53
30¥15.51633¥465.49
120¥12.64125¥1,516.95
510¥10.53075¥5,370.68
1,020¥9.76007¥9,955.27
2,010¥9.16153¥18,414.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.