A765MU227M1ELAE050 | ||
---|---|---|
DigiKey Part Number | 399-16513-2-ND - Tape & Reel (TR) 399-16513-1-ND - Cut Tape (CT) 399-16513-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A765MU227M1ELAE050 | |
Description | CAP ALUM POLY 220UF 20% 25V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A765MU227M1ELAE050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥10.45000 | ¥104.50 |
50 | ¥9.53440 | ¥476.72 |
100 | ¥7.81120 | ¥781.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥7.33465 | ¥2,933.86 |
800 | ¥5.86774 | ¥4,694.19 |
1,200 | ¥5.50095 | ¥6,601.14 |
2,000 | ¥5.13421 | ¥10,268.42 |
4,000 | ¥4.95085 | ¥19,803.40 |
10,000 | ¥4.76750 | ¥47,675.00 |