10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD500ARA100MF61G

DigiKey Part Number
565-HHXD500ARA100MF61GTR-ND - Tape & Reel (TR)
565-HHXD500ARA100MF61GCT-ND - Cut Tape (CT)
565-HHXD500ARA100MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD500ARA100MF61G
Description
CAP ALUM HYBRID 10UF 20% 50V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
HHXD500ARA100MF61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
10 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
80mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,353
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
10¥5.84700¥58.47
50¥4.45100¥222.55
100¥4.00760¥400.76
500¥3.24514¥1,622.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.00482¥3,004.82
2,000¥2.80514¥5,610.28
3,000¥2.70437¥8,113.11
5,000¥2.59205¥12,960.25
7,000¥2.52603¥17,682.21
10,000¥2.46226¥24,622.60
Manufacturers Standard Package