
3292W-1-103MLF | |
|---|---|
DigiKey Part Number | 3292W-1-103MLF-ND |
Manufacturer | |
Manufacturer Product Number | 3292W-1-103MLF |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3292W-1-103MLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Panel Mount, Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.58000 | ¥184.58 |
| 10 | ¥153.24700 | ¥1,532.47 |
| 25 | ¥142.21000 | ¥3,555.25 |
| 50 | ¥134.35700 | ¥6,717.85 |
| 100 | ¥126.92080 | ¥12,692.08 |
| 250 | ¥117.69636 | ¥29,424.09 |
| 500 | ¥111.15564 | ¥55,577.82 |




