
ALU ENG KIT 05 | |
|---|---|
DigiKey Part Number | 1680-1018-ND |
Manufacturer | |
Manufacturer Product Number | ALU ENG KIT 05 |
Description | LOW TO MID VOLTAGE SOLID ALUMINU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Aluminum (Polymer) Capacitor Kit 47µF ~ 1500µF 2.5 ~ 25V Surface Mount 115 Pieces (23 Values - 5 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer KEMET | Voltage - Rated 2.5 ~ 25V |
Series | Tolerance ±20% |
Packaging Bulk | Applications General Purpose |
Part Status Active | Quantity 115 Pieces (23 Values - 5 Each) |
Kit Type Aluminum (Polymer) | Packages Included Radial, Can - SMD |
Capacitance Range 47µF ~ 1500µF | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,405.90000 | ¥1,405.90 |
| 10 | ¥1,220.68500 | ¥12,206.85 |
| Part Number | Description | Quantity |
|---|---|---|
| A765EB107M1CLAE025 | CAP ALUM POLY 100UF 20% 16V SMD | 5 |
| A765EB476M1ELAE040 | CAP ALUM POLY 47UF 20% 25V SMD | 5 |
| A765EB157M1ALAE022 | CAP ALUM POLY 150UF 20% 10V SMD | 5 |
| A765BC107M0JLAE025 | CAP ALUM POLY 100UF 20% 6.3V SMD | 5 |
| A765KN227M1CLAE016 | CAP ALUM POLY 220UF 20% 16V SMD | 5 |

