


IHW40N120R5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IHW40N120R5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW40N120R5XKSA1 |
Description | IGBT TRENCH FS 1200V 80A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 394 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IHW40N120R5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 40A | |
Power - Max | 394 W | |
Switching Energy | 1.6mJ (off) | |
Input Type | Standard | |
Gate Charge | 310 nC | |
Td (on/off) @ 25°C | -/420ns | |
Test Condition | 600V, 40A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.66000 | ¥33.66 |
| 30 | ¥18.55100 | ¥556.53 |
| 120 | ¥15.20750 | ¥1,824.90 |
| 510 | ¥12.75506 | ¥6,505.08 |
| 1,020 | ¥11.85994 | ¥12,097.14 |
| 2,010 | ¥11.48319 | ¥23,081.21 |








