VI-321-DP-RC-S | ||
---|---|---|
DigiKey Part Number | 153-1101-ND | |
Manufacturer | ||
Manufacturer Product Number | VI-321-DP-RC-S | |
Description | LCD MOD 3 DIG 3 X 1 REFLECTIVE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 30.48mm x 22.86mm x 2.80mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 3 | |
Display Format | 3 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 8.89mm H x 6.35mm W | |
Outline L x W x H | 30.48mm x 22.86mm x 2.80mm | |
Viewing Area | 25.40mm L x 12.70mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | -10°C ~ 60°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
10 | ¥36.56400 | ¥365.64 |
100 | ¥29.94850 | ¥2,994.85 |
1,000 | ¥23.15799 | ¥23,157.99 |