
VI-322-DP-RC-S | |
|---|---|
DigiKey Part Number | 153-1005-ND |
Manufacturer | |
Manufacturer Product Number | VI-322-DP-RC-S |
Description | LCD MOD 3.5DIG 3.5 X 1 REFLECTIV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.80mm |
Datasheet | Datasheet |
Category | Display Type TN - Twisted Nematic |
Manufacturer Varitronix | Display Mode Reflective |
Series | Character Size 12.70mm H x 7.10mm W |
Packaging Bulk | Outline L x W x H 50.80mm x 30.48mm x 2.80mm |
Part Status Active | Viewing Area 45.80mm L x 17.78mm W |
Number of Characters 3.5 | Voltage - Supply 3V |
Display Format 3.5 x 1 | Operating Temperature -10°C ~ 60°C |
Character Format 7-Segment | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.00000 | ¥62.00 |
| 10 | ¥46.82900 | ¥468.29 |
| 100 | ¥37.91010 | ¥3,791.01 |
| 500 | ¥34.01838 | ¥17,009.19 |
| 1,000 | ¥32.75457 | ¥32,754.57 |
| 2,000 | ¥31.68629 | ¥63,372.58 |







