


AB38T-32.768KHZ | |
|---|---|
DigiKey Part Number | 535-9034-ND |
Manufacturer | |
Manufacturer Product Number | AB38T-32.768KHZ |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 30 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | AB38T-32.768KHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 30 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.126" Dia x 0.330" L (3.20mm x 8.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.43200 | ¥34.32 |
| 25 | ¥2.96360 | ¥74.09 |
| 3,000 | ¥2.86721 | ¥8,601.63 |







