ABM8G-26.000MHZ-18-D2Y-T | ||
---|---|---|
DigiKey Part Number | 535-10276-2-ND - Tape & Reel (TR) 535-10276-1-ND - Cut Tape (CT) 535-10276-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM8G-26.000MHZ-18-D2Y-T | |
Description | CRYSTAL 26.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 26 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM8G-26.000MHZ-18-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.76800 | ¥37.68 |
50 | ¥3.39040 | ¥169.52 |
100 | ¥3.01450 | ¥301.45 |
500 | ¥2.86342 | ¥1,431.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.41125 | ¥2,411.25 |
3,000 | ¥2.26058 | ¥6,781.74 |
5,000 | ¥2.18523 | ¥10,926.15 |
10,000 | ¥2.10988 | ¥21,098.80 |