MSS1P2L-M3/89A | ||
---|---|---|
DigiKey Part Number | MSS1P2L-M3/89AGITR-ND - Tape & Reel (TR) MSS1P2L-M3/89AGICT-ND - Cut Tape (CT) MSS1P2L-M3/89AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSS1P2L-M3/89A | |
Description | DIODE SCHOTTKY 20V 1A MICROSMP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 1A Surface Mount MicroSMP (DO-219AD) | |
Datasheet | Datasheet | |
EDA/CAD Models | MSS1P2L-M3/89A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroSMP (DO-219AD) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.32300 | ¥23.23 |
100 | ¥1.17560 | ¥117.56 |
500 | ¥0.95868 | ¥479.34 |
1,000 | ¥0.71134 | ¥711.34 |
2,000 | ¥0.59842 | ¥1,196.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.59844 | ¥2,692.98 |
9,000 | ¥0.49483 | ¥4,453.47 |
31,500 | ¥0.48556 | ¥15,295.14 |
112,500 | ¥0.39587 | ¥44,535.38 |