TPS7A8300ARGRR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: ¥2.90000
Datasheet
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-VQFN (3.5x3.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A8300ARGRR

DigiKey Part Number
296-48214-2-ND - Tape & Reel (TR)
296-48214-1-ND - Cut Tape (CT)
296-48214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A8300ARGRR
Description
IC REG LINEAR POS ADJ 2A 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A8300ARGRR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5 mA
Part Status
Active
PSRR
42dB ~ 25dB (10kHz ~ 500kHz)
Output Configuration
Control Features
Enable, Power Good, Soft Start
Output Type
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
6.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.8V
Package / Case
20-VFQFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
20-VQFN (3.5x3.5)
Voltage Dropout (Max)
0.3V @ 2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTQ2522AGQW(2)Richtek USA Inc.01028-RTQ2522AGQW(2)CT-ND¥2.90000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.15000¥37.15
10¥28.09400¥280.94
25¥25.83440¥645.86
100¥23.34280¥2,334.28
250¥22.15508¥5,538.77
500¥22.05354¥11,026.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥20.12278¥60,368.34
Manufacturers Standard Package