BC847CDXV6T1G | ||
---|---|---|
DigiKey Part Number | BC847CDXV6T1GOSTR-ND - Tape & Reel (TR) BC847CDXV6T1GOSCT-ND - Cut Tape (CT) BC847CDXV6T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC847CDXV6T1G | |
Description | TRANS 2NPN 45V 0.1A SOT563 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 500mW Surface Mount SOT-563 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 500mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93700 | ¥19.37 |
100 | ¥0.94490 | ¥94.49 |
500 | ¥0.78810 | ¥394.05 |
1,000 | ¥0.54765 | ¥547.65 |
2,000 | ¥0.47458 | ¥949.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.47460 | ¥1,898.40 |
8,000 | ¥0.44024 | ¥3,521.92 |
12,000 | ¥0.36507 | ¥4,380.84 |
28,000 | ¥0.35863 | ¥10,041.64 |
100,000 | ¥0.28562 | ¥28,562.00 |
200,000 | ¥0.27917 | ¥55,834.00 |