Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847BVC-7 | |
|---|---|
DigiKey Part Number | BC847BVC-7DITR-ND - Tape & Reel (TR) BC847BVC-7DICT-ND - Cut Tape (CT) BC847BVC-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BVC-7 |
Description | TRANS 2NPN 45V 100MA SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BVC-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Diodes Incorporated | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BVCQ-7 | Diodes Incorporated | 0 | 31-BC847BVCQ-7TR-ND | ¥1.06060 | Parametric Equivalent |
| BC847BV,115 | Nexperia USA Inc. | 0 | 1727-2634-1-ND | ¥3.47000 | Similar |
| BC847BV,315 | Nexperia USA Inc. | 18,709 | 1727-6385-1-ND | ¥3.47000 | Similar |
| BC847CDXV6T1G | onsemi | 27,386 | BC847CDXV6T1GOSCT-ND | ¥2.15000 | Similar |
| BCM847BV,115 | Nexperia USA Inc. | 6,232 | 1727-5457-1-ND | ¥4.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.22500 | ¥22.25 |
| 100 | ¥1.40180 | ¥140.18 |
| 500 | ¥1.04484 | ¥522.42 |
| 1,000 | ¥0.92938 | ¥929.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.78248 | ¥2,347.44 |
| 6,000 | ¥0.70838 | ¥4,250.28 |
| 9,000 | ¥0.67060 | ¥6,035.40 |
| 15,000 | ¥0.62813 | ¥9,421.95 |
| 21,000 | ¥0.60297 | ¥12,662.37 |
| 30,000 | ¥0.57851 | ¥17,355.30 |






