



MMDT3904V-TP | |
|---|---|
DigiKey Part Number | MMDT3904VTPMSTR-ND - Tape & Reel (TR) MMDT3904VTPMSCT-ND - Cut Tape (CT) MMDT3904VTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3904V-TP |
Description | TRANS 2NPN 40V 200MA SOT-563 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 200mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer MCC (Micro Commercial Components) | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMLT3904EG TR PBFREE | Central Semiconductor Corp | 7,939 | 1514-CMLT3904EGTRPBFREECT-ND | ¥6.95000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.16700 | ¥21.67 |
| 100 | ¥1.35960 | ¥135.96 |
| 500 | ¥1.01010 | ¥505.05 |
| 1,000 | ¥0.89696 | ¥896.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.75282 | ¥2,258.46 |
| 6,000 | ¥0.68010 | ¥4,080.60 |
| 9,000 | ¥0.64302 | ¥5,787.18 |
| 15,000 | ¥0.60132 | ¥9,019.80 |
| 21,000 | ¥0.57662 | ¥12,109.02 |
| 30,000 | ¥0.55261 | ¥16,578.30 |

