Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847CDXV6T1G

DigiKey Part Number
BC847CDXV6T1GOSTR-ND - Tape & Reel (TR)
BC847CDXV6T1GOSCT-ND - Cut Tape (CT)
BC847CDXV6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847CDXV6T1G
Description
TRANS 2NPN 45V 100MA SOT-563
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 500mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Manufacturer
onsemi
Power - Max
500mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
45V
Supplier Device Package
SOT-563
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847BV,315Nexperia USA Inc.18,7091727-6385-1-ND¥3.47000Similar
CMLT5088E TR PBFREECentral Semiconductor Corp5,6371514-CMLT5088ETRPBFREECT-ND¥9.92000Similar
CMLT5088EM TR PBFREECentral Semiconductor Corp9781514-CMLT5088EMTRPBFREECT-ND¥10.74000Similar
In-Stock: 27,386
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.30700¥13.07
100¥0.81050¥81.05
500¥0.59412¥297.06
1,000¥0.52407¥524.07
2,000¥0.46494¥929.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.39154¥1,566.16
8,000¥0.35190¥2,815.20
Manufacturers Standard Package