
CMLT5088EM TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLT5088EMTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLT5088EMTRPBFREECT-ND - Cut Tape (CT) 1514-CMLT5088EMTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLT5088EM TR PBFREE |
Description | TRANS 2NPN 50V 100MA SOT-563 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 100MHz 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 5V |
Manufacturer Central Semiconductor Corp | Power - Max 350mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BV-TP | MCC (Micro Commercial Components) | 6,000 | BC847BVTPMSCT-ND | ¥2.89000 | Similar |
| BC847CDXV6T1G | onsemi | 27,386 | BC847CDXV6T1GOSCT-ND | ¥2.15000 | Similar |
| EMX1DXV6T1G | onsemi | 129 | EMX1DXV6T1GOSCT-ND | ¥3.47000 | Similar |
| EMX1DXV6T5G | onsemi | 9 | EMX1DXV6T5GOSCT-ND | ¥3.64000 | Similar |
| EMX52T2R | Rohm Semiconductor | 18,417 | EMX52T2RCT-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.74000 | ¥10.74 |
| 10 | ¥6.70600 | ¥67.06 |
| 100 | ¥4.40120 | ¥440.12 |
| 500 | ¥3.40924 | ¥1,704.62 |
| 1,000 | ¥3.08963 | ¥3,089.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.68368 | ¥8,051.04 |
| 6,000 | ¥2.47928 | ¥14,875.68 |
| 9,000 | ¥2.37516 | ¥21,376.44 |
| 15,000 | ¥2.25818 | ¥33,872.70 |
| 21,000 | ¥2.18893 | ¥45,967.53 |
| 30,000 | ¥2.12630 | ¥63,789.00 |

