Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 180MHz 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMX1DXV6T1G

DigiKey Part Number
EMX1DXV6T1GOSTR-ND - Tape & Reel (TR)
EMX1DXV6T1GOSCT-ND - Cut Tape (CT)
EMX1DXV6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMX1DXV6T1G
Description
TRANS 2NPN 50V 100MA SOT-563
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 180MHz 500mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
EMX1DXV6T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Manufacturer
onsemi
Power - Max
500mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SOT-563
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
500nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMX1DXV6T5Gonsemi9EMX1DXV6T5GOSCT-ND¥73.00000Parametric Equivalent
NSVEMX1DXV6T1Gonsemi3,830488-NSVEMX1DXV6T1GCT-ND¥93.00000Parametric Equivalent
BC847BV,315Nexperia USA Inc.18,7091727-6385-1-ND¥70.00000Similar
CMLT5088E TR PBFREECentral Semiconductor Corp5,6371514-CMLT5088ETRPBFREECT-ND¥199.00000Similar
CMLT5088EM TR PBFREECentral Semiconductor Corp9781514-CMLT5088EMTRPBFREECT-ND¥199.00000Similar
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.13400¥21.34
100¥1.34300¥134.30
500¥0.99968¥499.84
1,000¥0.88869¥888.69
2,000¥0.79508¥1,590.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.67568¥2,702.72
8,000¥0.61305¥4,904.40
Manufacturers Standard Package