
SN74AVC4T245BQBR | |
|---|---|
DigiKey Part Number | 296-SN74AVC4T245BQBRTR-ND - Tape & Reel (TR) 296-SN74AVC4T245BQBRCT-ND - Cut Tape (CT) 296-SN74AVC4T245BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T245BQBR |
Description | IC XLTR VL BIDIR 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T245BQBR Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Push-Pull, Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 380Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-WFQFN Exposed Pad |
Number of Circuits 2 | Supplier Device Package 16-WQFN (2.5x3.5) |
Channels per Circuit 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥9.27100 | ¥92.71 |
| 25 | ¥8.41560 | ¥210.39 |
| 100 | ¥7.47440 | ¥747.44 |
| 250 | ¥7.02584 | ¥1,756.46 |
| 500 | ¥6.89586 | ¥3,447.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.25813 | ¥18,774.39 |
| 6,000 | ¥6.12364 | ¥36,741.84 |
| 9,000 | ¥6.05626 | ¥54,506.34 |









