
NSVEMX1DXV6T1G | |
|---|---|
DigiKey Part Number | 488-NSVEMX1DXV6T1GTR-ND - Tape & Reel (TR) 488-NSVEMX1DXV6T1GCT-ND - Cut Tape (CT) 488-NSVEMX1DXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVEMX1DXV6T1G |
Description | TRANS 2NPN 50V 100MA SOT-563 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 180MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer onsemi | Power - Max 500mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMX1DXV6T1G | onsemi | 129 | EMX1DXV6T1GOSCT-ND | ¥3.47000 | Parametric Equivalent |
| EMX1DXV6T5G | onsemi | 9 | EMX1DXV6T5GOSCT-ND | ¥3.64000 | Parametric Equivalent |
| BC847BV,315 | Nexperia USA Inc. | 18,709 | 1727-6385-1-ND | ¥3.47000 | Similar |
| BC847BV-TP | MCC (Micro Commercial Components) | 6,000 | BC847BVTPMSCT-ND | ¥2.89000 | Similar |
| CMLT5088E TR PBFREE | Central Semiconductor Corp | 5,637 | 1514-CMLT5088ETRPBFREECT-ND | ¥9.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.86100 | ¥28.61 |
| 100 | ¥1.82020 | ¥182.02 |
| 500 | ¥1.36852 | ¥684.26 |
| 1,000 | ¥1.22272 | ¥1,222.72 |
| 2,000 | ¥1.09987 | ¥2,199.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.93997 | ¥3,759.88 |
| 8,000 | ¥0.85783 | ¥6,862.64 |


