
EMX1DXV6T5G | |
|---|---|
DigiKey Part Number | EMX1DXV6T5GOSTR-ND - Tape & Reel (TR) EMX1DXV6T5GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMX1DXV6T5G |
Description | TRANS 2NPN 50V 100MA SOT-563 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 180MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | EMX1DXV6T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer onsemi | Power - Max 500mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 180MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMX1DXV6T1G | onsemi | 129 | EMX1DXV6T1GOSCT-ND | ¥3.47000 | MFR Recommended |
| BC847BVC-7 | Diodes Incorporated | 0 | BC847BVC-7DICT-ND | ¥3.64000 | Similar |
| CMLT5088E TR PBFREE | Central Semiconductor Corp | 5,637 | 1514-CMLT5088ETRPBFREECT-ND | ¥9.92000 | Similar |
| CMLT5088EM TR PBFREE | Central Semiconductor Corp | 978 | 1514-CMLT5088EMTRPBFREECT-ND | ¥10.74000 | Similar |
| EMX52T2R | Rohm Semiconductor | 18,417 | EMX52T2RCT-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |


