Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 150mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 150mW Surface Mount SOT-563
SOT 563
Micro Commercial Components Corporate Video

BC847BV-TP

DigiKey Part Number
BC847BVTPMSTR-ND - Tape & Reel (TR)
BC847BVTPMSCT-ND - Cut Tape (CT)
BC847BVTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BV-TP
Description
TRANS 2NPN 45V 100MA SOT-563
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 150mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Manufacturer
MCC (Micro Commercial Components)
Power - Max
150mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
45V
Supplier Device Package
SOT-563
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.76200¥17.62
100¥1.09990¥109.99
500¥0.81162¥405.81
1,000¥0.71833¥718.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.59941¥1,798.23
6,000¥0.53938¥3,236.28
9,000¥0.50875¥4,578.75
15,000¥0.47432¥7,114.80
21,000¥0.45392¥9,532.32
30,000¥0.43408¥13,022.40
Manufacturers Standard Package