
74LVC2G04FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC2G04FZ4-7TR-ND - Tape & Reel (TR) 31-74LVC2G04FZ4-7CT-ND - Cut Tape (CT) 31-74LVC2G04FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04FZ4-7 |
Description | IC INVERTER 2CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package X2-DFN1410-6 |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G04FX4-7 | Diodes Incorporated | 9,870 | 74LVC2G04FX4-7DICT-ND | ¥1.74000 | Parametric Equivalent |
| 74LVC2G04GM,115 | Nexperia USA Inc. | 8,659 | 1727-7004-1-ND | ¥1.49000 | Direct |
| NC7WZ04L6X | onsemi | 1,878 | NC7WZ04L6XCT-ND | ¥2.40000 | Direct |
| 74LVC2G04GM,132 | Nexperia USA Inc. | 831 | 1727-74LVC2G04GM,132CT-ND | ¥1.98000 | Similar |
| NC7WZ04FHX | onsemi | 0 | NC7WZ04FHXCT-ND | ¥4.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.43900 | ¥14.39 |
| 25 | ¥1.27680 | ¥31.92 |
| 100 | ¥1.09330 | ¥109.33 |
| 250 | ¥1.00564 | ¥251.41 |
| 500 | ¥0.95304 | ¥476.52 |
| 1,000 | ¥0.90978 | ¥909.78 |
| 2,500 | ¥0.88826 | ¥2,220.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.83643 | ¥4,182.15 |
| 10,000 | ¥0.81374 | ¥8,137.40 |
| 15,000 | ¥0.80237 | ¥12,035.55 |
| 25,000 | ¥0.78978 | ¥19,744.50 |
| 35,000 | ¥0.78242 | ¥27,384.70 |
| 50,000 | ¥0.77535 | ¥38,767.50 |




