Inverter IC 2 Channel 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZ04L6X

DigiKey Part Number
NC7WZ04L6XTR-ND - Tape & Reel (TR)
NC7WZ04L6XCT-ND - Cut Tape (CT)
NC7WZ04L6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7WZ04L6X
Description
IC INVERTER 2CH 2-INP 6MICROPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7WZ04L6X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
6-MicroPak
Number of Circuits
2
Package / Case
6-UFDFN
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G04FZ4-7Diodes Incorporated4,10431-74LVC2G04FZ4-7CT-ND¥2.07000Similar
74LVC2G04GM,115Nexperia USA Inc.8,6591727-7004-1-ND¥1.49000Similar
74LVC2G04GM,132Nexperia USA Inc.8311727-74LVC2G04GM,132CT-ND¥1.98000Similar
In-Stock: 1,878
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.67900¥16.79
25¥1.48520¥37.13
100¥1.27690¥127.69
250¥1.17732¥294.33
500¥1.11728¥558.64
1,000¥1.06774¥1,067.74
2,500¥1.05022¥2,625.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.98391¥4,919.55
10,000¥0.95796¥9,579.60
Manufacturers Standard Package