BC847BS,135 | ||
---|---|---|
DigiKey Part Number | 1727-1878-2-ND - Tape & Reel (TR) 1727-1878-1-ND - Cut Tape (CT) 1727-1878-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC847BS,135 | |
Description | TRANS 2NPN 45V 0.1A 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 300mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BC847BS,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.20000 | ¥2.20 |
10 | ¥1.51200 | ¥15.12 |
100 | ¥0.73660 | ¥73.66 |
500 | ¥0.61446 | ¥307.23 |
1,000 | ¥0.42690 | ¥426.90 |
2,000 | ¥0.37003 | ¥740.06 |
5,000 | ¥0.34323 | ¥1,716.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.28463 | ¥2,846.30 |
30,000 | ¥0.27960 | ¥8,388.00 |
50,000 | ¥0.25114 | ¥12,557.00 |
100,000 | ¥0.22268 | ¥22,268.00 |
250,000 | ¥0.21765 | ¥54,412.50 |