BC847BW,135 | ||
---|---|---|
DigiKey Part Number | 1727-6192-2-ND - Tape & Reel (TR) 1727-6192-1-ND - Cut Tape (CT) 1727-6192-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC847BW,135 | |
Description | TRANS NPN 45V 0.1A SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | BC847BW,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.30000 | ¥1.30 |
10 | ¥0.94300 | ¥9.43 |
100 | ¥0.51060 | ¥51.06 |
500 | ¥0.40080 | ¥200.40 |
1,000 | ¥0.27837 | ¥278.37 |
2,000 | ¥0.23056 | ¥461.12 |
5,000 | ¥0.21804 | ¥1,090.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18557 | ¥1,855.70 |
30,000 | ¥0.17165 | ¥5,149.50 |
50,000 | ¥0.14846 | ¥7,423.00 |
100,000 | ¥0.13918 | ¥13,918.00 |
250,000 | ¥0.12341 | ¥30,852.50 |