Direct
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC857BS,115 | |
|---|---|
DigiKey Part Number | 1727-4868-2-ND - Tape & Reel (TR) 1727-4868-1-ND - Cut Tape (CT) 1727-4868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BS,115 |
Description | TRANS 2PNP 45V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BC857BS,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.94300 | ¥9.43 |
| 100 | ¥0.58470 | ¥58.47 |
| 500 | ¥0.42572 | ¥212.86 |
| 1,000 | ¥0.37411 | ¥374.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30826 | ¥924.78 |
| 6,000 | ¥0.27495 | ¥1,649.70 |
| 9,000 | ¥0.25795 | ¥2,321.55 |
| 15,000 | ¥0.23883 | ¥3,582.45 |
| 21,000 | ¥0.22749 | ¥4,777.29 |
| 30,000 | ¥0.21647 | ¥6,494.10 |
| 75,000 | ¥0.19225 | ¥14,418.75 |
| 150,000 | ¥0.17728 | ¥26,592.00 |
| 300,000 | ¥0.16470 | ¥49,410.00 |













