
BQ24090DGQR | |
|---|---|
DigiKey Part Number | 296-38875-2-ND - Tape & Reel (TR) 296-38875-1-ND - Cut Tape (CT) 296-38875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24090DGQR |
Description | IC BATT CHG LI-ION 1CELL 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24090DGQR Models |
Category | Charge Current - Max 1A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.45V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature 0°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Programmable Features Current | Supplier Device Package 10-HVSSOP |
Fault Protection Over Temperature, Over Voltage, Short Circuit | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.27000 | ¥12.27 |
| 10 | ¥8.91700 | ¥89.17 |
| 25 | ¥8.07920 | ¥201.98 |
| 100 | ¥7.15780 | ¥715.78 |
| 250 | ¥6.71748 | ¥1,679.37 |
| 500 | ¥6.45250 | ¥3,226.25 |
| 1,000 | ¥6.35580 | ¥6,355.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.00399 | ¥15,009.98 |
| 5,000 | ¥5.86515 | ¥29,325.75 |
| 7,500 | ¥5.79562 | ¥43,467.15 |
| 12,500 | ¥5.71861 | ¥71,482.62 |











