SCD722004 | ||
---|---|---|
DigiKey Part Number | 1272-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | SCD722004 | |
Description | E-PAPER MOD 3DIG 3X1 REFLECTIVE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Reflective E-INK Segmented Display Without Backlight 37.90mm x 27.65mm x 0.59mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E Ink Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 3 | |
Display Format | 3 x 1 | |
Character Format | - | |
Display Type | E-INK Segmented Display | |
Display Mode | Reflective | |
Character Size | - | |
Outline L x W x H | 37.90mm x 27.65mm x 0.59mm | |
Viewing Area | - | |
Backlight | Without Backlight | |
Voltage - Supply | 5V ~ 15V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | - | |
Text Color | Black | |
Background Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.02000 | ¥90.02 |
10 | ¥68.32400 | ¥683.24 |