SCD722002 | ||
---|---|---|
DigiKey Part Number | 1272-1006-ND | |
Manufacturer | ||
Manufacturer Product Number | SCD722002 | |
Description | E-PAPER MODULE 5 DIG 1 X 5 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module 6-Segment E-INK Segmented Display Without Backlight 26.30mm x 8.50mm x 0.58mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E Ink Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 5 | |
Display Format | 1 x 5 | |
Character Format | 6-Segment | |
Display Type | E-INK Segmented Display | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | 26.30mm x 8.50mm x 0.58mm | |
Viewing Area | 3.00mm L x 10.30mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V ~ 15V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | -10°C ~ 60°C | |
Text Color | Black | |
Background Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.23000 | ¥22.23 |
10 | ¥15.69500 | ¥156.95 |
80 | ¥13.15625 | ¥1,052.50 |