
VIM-878-DP-FC-S-LV | |
|---|---|
DigiKey Part Number | 153-1113-ND |
Manufacturer | |
Manufacturer Product Number | VIM-878-DP-FC-S-LV |
Description | LCD MOD 8DIG 8 X 1 TRANSFLECTIVE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 14-Segment TN - Twisted Nematic Without Backlight 52.00mm x 22.00mm x 2.80mm |
Datasheet | Datasheet |
EDA/CAD Models | VIM-878-DP-FC-S-LV Models |
Category | Display Mode Transflective |
Manufacturer Varitronix | Character Size 7.00mm H x 4.00mm W |
Series | Outline L x W x H 52.00mm x 22.00mm x 2.80mm |
Packaging Box | Viewing Area 48.00mm L x 13.00mm W |
Part Status Active | Backlight Without Backlight |
Number of Characters 8.0 | Voltage - Supply 3V ~ 4.6V |
Display Format 8 x 1 | Operating Temperature 0°C ~ 50°C |
Character Format 14-Segment | Base Product Number |
Display Type TN - Twisted Nematic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.70000 | ¥39.70 |
| 10 | ¥29.40800 | ¥294.08 |
| 100 | ¥23.35120 | ¥2,335.12 |
| 500 | ¥20.70096 | ¥10,350.48 |
| 1,000 | ¥19.83931 | ¥19,839.31 |
| 2,000 | ¥19.11039 | ¥38,220.78 |




