
VI-611-DP-FH-W | |
|---|---|
DigiKey Part Number | 153-1108-ND |
Manufacturer | |
Manufacturer Product Number | VI-611-DP-FH-W |
Description | LCD MOD 6DIG 6 X 1 TRANSFLECTIVE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 7-Segment TN - Twisted Nematic Without Backlight 137.16mm x 45.72mm x 2.80mm |
Datasheet | Datasheet |
EDA/CAD Models | VI-611-DP-FH-W Models |
Category | Display Type TN - Twisted Nematic |
Manufacturer Varitronix | Display Mode Transflective |
Series | Character Size 25.40mm H x 12.70mm W |
Packaging Box | Outline L x W x H 137.16mm x 45.72mm x 2.80mm |
Part Status Active | Viewing Area 129.54mm L x 30.48mm W |
Number of Characters 6.0 | Backlight Without Backlight |
Display Format 6 x 1 | Operating Temperature -10°C ~ 70°C |
Character Format 7-Segment | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥189.30000 | ¥189.30 |
| 10 | ¥150.75400 | ¥1,507.54 |
| 100 | ¥128.40490 | ¥12,840.49 |
| 500 | ¥118.71696 | ¥59,358.48 |



