0181-1599 | ||
---|---|---|
DigiKey Part Number | 1272-0181-1599-ND | |
Manufacturer | ||
Manufacturer Product Number | 0181-1599 | |
Description | E INK ICE SHIELD BOARD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E Ink Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | - | |
Function | - | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥757.20000 | ¥757.20 |
10 | ¥708.27700 | ¥7,082.77 |
100 | ¥649.03940 | ¥64,903.94 |