ED078KC2 | |
---|---|
DigiKey Part Number | 1272-ED078KC2-ND |
Manufacturer | |
Manufacturer Product Number | ED078KC2 |
Description | 7.8" B & W ELECTRONIC PAPER DISP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Gray TFT - Color 7.8" (198.12mm) 1404 x 1872 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E Ink Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 7.8" (198.12mm) | |
Viewing Area | 159.38mm W x 119.84mm H | |
Backlight | Without Backlight | |
Dot Pixels | 1404 x 1872 | |
Interface | - | |
Controller Type | - | |
Graphics Color | Gray | |
Background Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥757.20000 | ¥757.20 |
10 | ¥708.27700 | ¥7,082.77 |
100 | ¥649.03940 | ¥64,903.94 |