1-1734592-6 | ||
---|---|---|
DigiKey Part Number | A100285TR-ND - Tape & Reel (TR) A100285CT-ND - Cut Tape (CT) A100285DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1-1734592-6 | |
Description | CONN FPC BOTTOM 16POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1734592-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Ivory | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.25425 | ¥8,508.50 |
4,000 | ¥3.93591 | ¥15,743.64 |
6,000 | ¥3.64650 | ¥21,879.00 |
10,000 | ¥3.58174 | ¥35,817.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.56700 | ¥65.67 |
25 | ¥6.27840 | ¥156.96 |
50 | ¥6.19320 | ¥309.66 |
100 | ¥5.41160 | ¥541.16 |
250 | ¥5.20932 | ¥1,302.33 |
500 | ¥4.91986 | ¥2,459.93 |
1,000 | ¥4.25425 | ¥4,254.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.09300 | ¥70.93 |
25 | ¥6.80080 | ¥170.02 |
50 | ¥6.65620 | ¥332.81 |
100 | ¥6.36720 | ¥636.72 |
250 | ¥5.78824 | ¥1,447.06 |
500 | ¥5.20932 | ¥2,604.66 |
1,000 | ¥4.63048 | ¥4,630.48 |