4262 | ||
---|---|---|
DigiKey Part Number | 1528-4262-ND | |
Manufacturer | ||
Manufacturer Product Number | 4262 | |
Description | 2.9" FLEXIBLE MONOCHROME EINK / | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Black TFT - Electronic Paper Display (EPD) IC 2.9" (73.66mm) 296 x 128 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.9" (73.66mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 296 x 128 | |
Interface | IC | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.08000 | ¥212.08 |