4947 | |
---|---|
DigiKey Part Number | 1528-4947-ND |
Manufacturer | |
Manufacturer Product Number | 4947 |
Description | ADAFRUIT 2.13 250X122 TRI-COLOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SSD1680 eInk Electronic ePaper 2.13" Display Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Display | |
Function | eInk Electronic ePaper 2.13" | |
Utilized IC / Part | SSD1680 | |
Contents | Board(s), Header(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.58000 | ¥169.58 |