STM32L432 Nucleo-32 STM32L4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32L432 Nucleo-32 STM32L4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
NUCLEO-L432KC_Side B
NUCLEO-L432KC
NUCLEO-L432KC

NUCLEO-L432KC

DigiKey Part Number
497-16592-ND
Manufacturer
Manufacturer Product Number
NUCLEO-L432KC
Description
NUCLEO-32 STM32L432KC EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32L432 Nucleo-32 STM32L4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
NUCLEO-L432KC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
STM32L432
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino Nano
Type
MCU 32-Bit
Suggested Programming Environment
GNU GCC, IAR EW, Keil MDK, Mbed-Enabled, STM32Cube
Core Processor
ARM® Cortex®-M4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,705
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.97000¥133.97
Manufacturers Standard Package