ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 49-WLCSP (3.14x3.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 49-WLCSP (3.14x3.13)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L431CBY7TR

DigiKey Part Number
497-19376-2-ND - Tape & Reel (TR)
497-19376-1-ND - Cut Tape (CT)
497-19376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32L431CBY7TR
Description
IC MCU 32BIT 128KB FLASH 49WLCSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 49-WLCSP (3.14x3.13)
Datasheet
 Datasheet
EDA/CAD Models
STM32L431CBY7TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
80MHz
Supplier Device Package
49-WLCSP (3.14x3.13)
Connectivity
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART
Package / Case
49-UFBGA, WLCSP
Peripherals
Brown-out Detect/Reset, DMA, PWM, WDT
Base Product Number
Number of I/O
39
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,870
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.89000¥35.89
10¥27.15900¥271.59
25¥24.98520¥624.63
100¥22.58870¥2,258.87
250¥21.44608¥5,361.52
500¥21.17234¥10,586.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥19.23246¥96,162.30
Manufacturers Standard Package