
DRV2625YFFR | |
|---|---|
DigiKey Part Number | 296-43397-2-ND - Tape & Reel (TR) 296-43397-1-ND - Cut Tape (CT) 296-43397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2625YFFR |
Description | IC MOTOR DRIVER 2.7V-5.5V 9DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DRV2625YFFR Models |
Category | Applications Haptic Feedback |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC ERM, LRA | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 9-UFBGA, DSBGA |
Output Configuration Half Bridge (2) | Supplier Device Package 9-DSBGA |
Interface I2C | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 10 | ¥12.18200 | ¥121.82 |
| 25 | ¥11.09840 | ¥277.46 |
| 100 | ¥9.90000 | ¥990.00 |
| 250 | ¥9.32888 | ¥2,332.22 |
| 500 | ¥8.99164 | ¥4,495.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.04121 | ¥27,123.63 |
| 6,000 | ¥8.85587 | ¥53,135.22 |
| 9,000 | ¥8.76305 | ¥78,867.45 |











