
TPS628301ARZER | |
|---|---|
DigiKey Part Number | 296-TPS628301ARZERTR-ND - Tape & Reel (TR) 296-TPS628301ARZERCT-ND - Cut Tape (CT) 296-TPS628301ARZERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628301ARZER |
Description | IC REG BUCK ADJ 1A 8WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 1A 8-WFDFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WQFN-HR (1x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥8.65700 | ¥86.57 |
| 25 | ¥7.83560 | ¥195.89 |
| 100 | ¥6.93850 | ¥693.85 |
| 250 | ¥6.51016 | ¥1,627.54 |
| 500 | ¥6.25196 | ¥3,125.98 |
| 1,000 | ¥6.15034 | ¥6,150.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.77676 | ¥17,330.28 |
| 6,000 | ¥5.64831 | ¥33,889.86 |
| 9,000 | ¥5.58394 | ¥50,255.46 |
| 15,000 | ¥5.51267 | ¥82,690.05 |





