DRV262xEVM-MINI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV2625EVM-MINI

DigiKey Part Number
296-43814-ND
Manufacturer
Manufacturer Product Number
DRV2625EVM-MINI
Description
EVAL BOARD FOR DRV2625
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DRV2625 - Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver, Haptic/Vibration
Embedded
-
Utilized IC / Part
DRV2625
Primary Attributes
-
Secondary Attributes
I2C Interface(s)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥312.59000¥312.59
Manufacturers Standard Package