4777 | ||
---|---|---|
DigiKey Part Number | 1528-4777-ND | |
Manufacturer | ||
Manufacturer Product Number | 4777 | |
Description | ADAFRUIT 2.9 GRAYSCALE EINK / EP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | IL0376F eInk Electronic ePaper 2.9" Display Feather Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Display | |
Function | eInk Electronic ePaper 2.9" | |
Utilized IC / Part | IL0376F | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, CircuitPython, Python | |
Interconnect System | Feather | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.25000 | ¥191.25 |